S-1132B46-M5T1U
vs
MAX8878EZK46-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ABLIC INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
LSSOP,
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
Dropout Voltage1-Max
0.15 V
0.12 V
Dropout Voltage1-Nom
0.1 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2 V
4.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.04%
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.3 A
0.15 A
Output Voltage1-Max
4.646 V
4.692 V
Output Voltage1-Min
4.554 V
4.462 V
Output Voltage1-Nom
4.6 V
4.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
3%
Width
1.6 mm
1.625 mm
Base Number Matches
1
1
Pbfree Code
No
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
150 °C
Compare S-1132B46-M5T1U with alternatives
Compare MAX8878EZK46-T with alternatives