S-1121B44MC-N3D-TF
vs
MAX8878EZK46-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
LSSOP,
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.26 V
0.12 V
Dropout Voltage1-Nom
0.17 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
4.9 V
4.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.04%
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
4.444 V
4.692 V
Output Voltage1-Min
4.356 V
4.462 V
Output Voltage1-Nom
4.4 V
4.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
3%
Width
1.6 mm
1.625 mm
Base Number Matches
2
1
Pbfree Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
150 °C
Terminal Finish
TIN LEAD
Compare S-1121B44MC-N3D-TF with alternatives
Compare MAX8878EZK46-T with alternatives