S-1121B18MC-N2DTFG vs TPS73025DBVR feature comparison

S-1121B18MC-N2DTFG ABLIC Inc.

Buy Now Datasheet

TPS73025DBVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABLIC INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V 0.21 V
Dropout Voltage1-Nom 0.6 V 0.12 V
Input Voltage Absolute-Max 7 V 6 V
Input Voltage-Max 6.5 V 5.5 V
Input Voltage-Min 2 V 2.71 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0151%
Load Regulation-Max 0.04%
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 1.818 V 2.55 V
Output Voltage1-Min 1.782 V 2.45 V
Output Voltage1-Nom 1.8 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.45 mm
Surface Mount YES YES
Technology CMOS BICMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 1% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare S-1121B18MC-N2DTFG with alternatives

Compare TPS73025DBVR with alternatives