There are no models available for this part yet.
Overview of S-1121B18MC-N2DTFG by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-1121B18MC-N2DTFG by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-1121B18MC-N2DTFG-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2651 / $0.3075 | Buy Now | |
DISTI #
S-1121B18MC-N2DTFG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1121B18MC-N2DTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for S-1121B18MC-N2DTFG by ABLIC Inc.
Part Data Attributes for S-1121B18MC-N2DTFG by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
1.4 V
|
Dropout Voltage1-Nom
|
0.6 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0151%
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
1.818 V
|
Output Voltage1-Min
|
1.782 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1%
|
Width
|
1.6 mm
|
Alternate Parts for S-1121B18MC-N2DTFG
This table gives cross-reference parts and alternative options found for S-1121B18MC-N2DTFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1121B18MC-N2DTFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1165B25MC-N6KTFG | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1121B18MC-N2DTFG vs S-1165B25MC-N6KTFG |
S-818A28AMC-BGIT2G | Fixed Positive LDO Regulator, 2.8V, 0.61V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1121B18MC-N2DTFG vs S-818A28AMC-BGIT2G |
MIC5213-3.3YC5-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | S-1121B18MC-N2DTFG vs MIC5213-3.3YC5-TR |
MIC5213-3.6YC5-TR | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | S-1121B18MC-N2DTFG vs MIC5213-3.6YC5-TR |
SPX3819M5-3-0 | Fixed Positive LDO Regulator, 3V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | S-1121B18MC-N2DTFG vs SPX3819M5-3-0 |
MIC5256-2.8BM5 | Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | S-1121B18MC-N2DTFG vs MIC5256-2.8BM5 |
NCP699SN25T1G | LDO Regulator, 150 mA, with Enable Vout: 2.5 V, TSOP-5, 3000-REEL | onsemi | S-1121B18MC-N2DTFG vs NCP699SN25T1G |
S-1111B30MC-NYPTFG | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1121B18MC-N2DTFG vs S-1111B30MC-NYPTFG |
LD2981CM50TR | Ultra low drop voltage regulators with inhibit low ESR output | STMicroelectronics | S-1121B18MC-N2DTFG vs LD2981CM50TR |
MIC5213-2.6BC5 | Fixed Positive LDO Regulator, 2.6V, 0.6V Dropout, BIPolar, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | S-1121B18MC-N2DTFG vs MIC5213-2.6BC5 |