TPS73025DBVR
vs
LP2985AIBPX-2.4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
BGA
Package Description
LSSOP,
MICRO, SMD-5
Pin Count
5
5
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.21 V
0.575 V
Input Voltage-Max
5.5 V
16 V
Input Voltage-Min
2.71 V
3.4 V
JESD-30 Code
R-PDSO-G5
R-PBGA-B5
JESD-609 Code
e4
e0
Length
2.9 mm
1.107 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.2 A
0.15 A
Output Voltage1-Max
2.55 V
2.484 V
Output Voltage1-Min
2.45 V
2.316 V
Output Voltage1-Nom
2.5 V
2.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
0.9 mm
Surface Mount
YES
YES
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
1.6 mm
0.93 mm
Base Number Matches
2
3