RTT05153JP4
vs
CR-05JL7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
RALEC ELECTRONIC CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Construction |
Rectangular
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.5 mm
|
|
Package Length |
2 mm
|
|
Package Style |
SMT
|
|
Package Width |
1.25 mm
|
|
Packing Method |
TR, 13 Inch
|
|
Rated Power Dissipation (P) |
0.125 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
15000 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
0805
|
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Bright Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
5%
|
|
Working Voltage |
150 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare RTT05153JP4 with alternatives