Part Details for RTT05153JP4 by Ralec
Overview of RTT05153JP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05153JP4
RTT05153JP4 CAD Models
RTT05153JP4 Part Data Attributes
|
RTT05153JP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05153JP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05153JP4
This table gives cross-reference parts and alternative options found for RTT05153JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05153JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-1315KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05153JP4 vs RC0805JR-1315KP |
RC0805JRF1315K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05153JP4 vs RC0805JRF1315K |
CR-05JL7---15K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RTT05153JP4 vs CR-05JL7---15K- |
WR08X153JQLJ | Fixed Resistor, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT05153JP4 vs WR08X153JQLJ |
CAR10J153CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT05153JP4 vs CAR10J153CT |
RC0805JR-0715K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT05153JP4 vs RC0805JR-0715K |
NMCR0805JT15K0 | RES,SMT,THICK FILM,15K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT05153JP4 vs NMCR0805JT15K0 |
CQA080515K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05153JP4 vs CQA080515K-5%100PPM/KNP20 |
9C08052A1502JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT05153JP4 vs 9C08052A1502JKPF3 |
RTT05153JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT05153JP4 vs RTT05153JP2 |