RT54SX72S-1CQ256E
vs
5962-0151503QXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
GQFF, TPAK256,3SQ,20
CERAMIC, QFP-256
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
156 MHz
JESD-30 Code
S-XQFP-F256
S-CQFP-F256
Number of Inputs
212
Number of Logic Cells
6036
Number of Outputs
212
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
QFF
Package Equivalence Code
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
MIL-PRF-38535 Class Q
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
1
Additional Feature
IT CAN ALSO OPERATES 5V SUPPLY ALSO
Length
36 mm
Number of Equivalent Gates
72000
Organization
72000 GATES
Seated Height-Max
3.9 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Width
36 mm
Compare 5962-0151503QXX with alternatives