5962-0151503QXX vs 5962-0151502QXX feature comparison

5962-0151503QXX Actel Corporation

Buy Now

5962-0151502QXX Actel Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description CERAMIC, QFP-256 CERAMIC, QFP-256
Reach Compliance Code unknown unknown
Additional Feature IT CAN ALSO OPERATES 5V SUPPLY ALSO IT CAN ALSO OPERATES 5V SUPPLY ALSO
JESD-30 Code S-CQFP-F256 S-CQFP-F256
Length 36 mm 36 mm
Number of Equivalent Gates 72000 72000
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 72000 GATES 72000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 3.9 mm 3.9 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 1 1

Compare 5962-0151503QXX with alternatives

Compare 5962-0151502QXX with alternatives