5962-0151503QXX
vs
RTSX72SU-CQ208PROTO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ACTEL CORP
MICROSEMI SOC PRODUCTS GROUP
Package Description
CERAMIC, QFP-256
HGQFF,
Reach Compliance Code
unknown
unknown
Additional Feature
IT CAN ALSO OPERATES 5V SUPPLY ALSO
72000 TYPICAL GATES AVAILABLE
JESD-30 Code
S-CQFP-F256
S-CQFP-F208
Length
36 mm
29.21 mm
Number of Equivalent Gates
72000
108000
Number of Terminals
256
208
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
72000 GATES
6036 CLBS, 108000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
HGQFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, HEAT SINK/SLUG, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535
Seated Height-Max
3.9 mm
3.3 mm
Supply Voltage-Max
3.6 V
2.75 V
Supply Voltage-Min
3 V
2.25 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
36 mm
29.21 mm
Base Number Matches
1
3
Part Package Code
QFP
Pin Count
208
Combinatorial Delay of a CLB-Max
1.4 ns
Number of CLBs
6036
Compare 5962-0151503QXX with alternatives