RSE-32.768-12.5-B-TR vs CPFAZ-A2C5-32.768KD12.5 feature comparison

RSE-32.768-12.5-B-TR Raltron Electronics Corporation

Buy Now Datasheet

CPFAZ-A2C5-32.768KD12.5 Cardinal Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RALTRON ELECTRONICS CORP CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature TR, 13 INCH, STABILITY 50 AND 100 PPM AVAILABLE TAPE AND REEL
Aging 5 PPM/FIRST YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0126% 0.0126%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L9.4XB4.06XH3.56 (mm)/L0.37XB0.16XH0.14 (inch) L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-4

Compare RSE-32.768-12.5-B-TR with alternatives

Compare CPFAZ-A2C5-32.768KD12.5 with alternatives