CPFAZ-A2C5-32.768KD12.5 vs MS1V-T1K32.768KHZ12.5PF+/-20PPM feature comparison

CPFAZ-A2C5-32.768KD12.5 Cardinal Components

Buy Now Datasheet

MS1V-T1K32.768KHZ12.5PF+/-20PPM Micro Crystal AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC MICRO CRYSTAL AG
Package Description ROHS COMPLIANT PACKAGE-4 METAL CAN, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature TAPE AND REEL TR, 13 INCH
Aging 3 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0126% 0.0126%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD

Compare CPFAZ-A2C5-32.768KD12.5 with alternatives

Compare MS1V-T1K32.768KHZ12.5PF+/-20PPM with alternatives