Datasheets
RSE-32.768-12.5-B-TR by: Raltron Electronics Corporation

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,

Part Details for RSE-32.768-12.5-B-TR by Raltron Electronics Corporation

Overview of RSE-32.768-12.5-B-TR by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RSE-32.768-12.5-B-TR

Part # Distributor Description Stock Price Buy
Future Electronics RSE Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C SMT CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.3550
$0.3550 Buy Now

Part Details for RSE-32.768-12.5-B-TR

RSE-32.768-12.5-B-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSE-32.768-12.5-B-TR Part Data Attributes:

RSE-32.768-12.5-B-TR Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
RSE-32.768-12.5-B-TR Raltron Electronics Corporation Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.60.00.10
Additional Feature TR, 13 INCH, STABILITY 50 AND 100 PPM AVAILABLE
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1 µW
Frequency Stability 0.0126%
Frequency Tolerance 20 ppm
Load Capacitance 12.5 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L9.4XB4.06XH3.56 (mm)/L0.37XB0.16XH0.14 (inch)
Series Resistance 50000 Ω
Surface Mount YES

Alternate Parts for RSE-32.768-12.5-B-TR

This table gives cross-reference parts and alternative options found for RSE-32.768-12.5-B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSE-32.768-12.5-B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC7V-T1A32.768KHZ+/-20PPM Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, CERAMIC PACKAGE-2 Golledge Electronics Ltd RSE-32.768-12.5-B-TR vs CC7V-T1A32.768KHZ+/-20PPM
MS2V-T1S32.768KHZ12.5PF+/-20PPM Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, METAL CAN, SMALL, SMD, 2 PIN Micro Crystal AG RSE-32.768-12.5-B-TR vs MS2V-T1S32.768KHZ12.5PF+/-20PPM
CM7V-T1A32.768KHZ+/-20PPM Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, CERAMIC PACKAGE-2 Golledge Electronics Ltd RSE-32.768-12.5-B-TR vs CM7V-T1A32.768KHZ+/-20PPM
CPFAZ-A2C5-32.768KD12.5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components RSE-32.768-12.5-B-TR vs CPFAZ-A2C5-32.768KD12.5
MS1V-T1K32.768KHZ12.5PF+/-20PPM Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, METAL CAN, SMD, 2 PIN Micro Crystal AG RSE-32.768-12.5-B-TR vs MS1V-T1K32.768KHZ12.5PF+/-20PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSE-32.768-12.5-B-TR by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSE-32.768-12.5-B-TR by Raltron Electronics Corporation

  • Please alert me when RSE-32.768-12.5-B-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RSE-32.768-12.5-B-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSE-32.768-12.5-B-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RSE-32.768-12.5-B-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSE-32.768-12.5-B-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSE-32.768-12.5-B-TR by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: