RSE-32.768-12.5-B-TR
vs
CM7V-T1A32.768KHZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Additional Feature |
TR, 13 INCH, STABILITY 50 AND 100 PPM AVAILABLE
|
AEC-Q200
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0126%
|
0.0126%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L9.4XB4.06XH3.56 (mm)/L0.37XB0.16XH0.14 (inch)
|
3.2mm x 1.5mm x 0.65mm
|
Series Resistance |
50000 Ω
|
50000 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
11
|
Package Description |
|
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare RSE-32.768-12.5-B-TR with alternatives
Compare CM7V-T1A32.768KHZ with alternatives