RSC241D1924 vs RSC141D1H1R feature comparison

RSC241D1924 Lamb Industries

Buy Now Datasheet

RSC141D1H1R Lamb Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LAMB INDUSTRIES LAMB INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Color RED BLACK-GREEN
Actuator Length 0.315 inch 0.315 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type ROCKER ROCKER
Additional Feature APPROVALS:UL, CSA, BULK PKG UL,CSA APPROVED, BULK PKG
Body Breadth 12.0142 mm 12.0142 mm
Body Color BLACK BLACK
Body Height 18.5928 mm 18.5928 mm
Body Length or Diameter 24.003 mm 24.003 mm
Center Contact Material SILVER CADMIUM OXIDE SILVER CADMIUM OXIDE
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.75HP@250VAC 0.75HP@250VAC
Contact (AC) Max Rating R Load 16A@250VAC 16A@250VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function OFF-ON OFF-ON
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE SILVER CADMIUM OXIDE
End Contact Plating SILVER SILVER
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Sealing MOLDED MOLDED
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.375 inch 0.375 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare RSC241D1924 with alternatives

Compare RSC141D1H1R with alternatives