There are no models available for this part yet.
Overview of RSC141D1H1R by Lamb Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSC141D1H1R by Lamb Industries
Part Data Attributes for RSC141D1H1R by Lamb Industries
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LAMB INDUSTRIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
|
Actuator Color
|
BLACK-GREEN
|
Actuator Length
|
0.315 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
ROCKER
|
Additional Feature
|
UL,CSA APPROVED, BULK PKG
|
Body Breadth
|
12.0142 mm
|
Body Color
|
BLACK
|
Body Height
|
18.5928 mm
|
Body Length or Diameter
|
24.003 mm
|
Center Contact Material
|
SILVER CADMIUM OXIDE
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Sealing
|
MOLDED
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.375 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for RSC141D1H1R
This table gives cross-reference parts and alternative options found for RSC141D1H1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC141D1H1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC111D2G21 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC111D2G21 |
RSC241D1924 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC241D1924 |
RSC241D121R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC241D121R |
RSC241D2900 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC241D2900 |
RSC141D1184 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC141D1184 |
RSC111D2H1R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC111D2H1R |
RSC141D1C1R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC141D1C1R |
RSC241D2G8R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC241D2G8R |
RSC241D1G83 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC241D1G83 |
RSC141D2H11 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC141D1H1R vs RSC141D2H11 |