RSC241D1924
vs
RSC141D1121
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LAMB INDUSTRIES
LAMB INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Color
RED
BLACK
Actuator Length
0.315 inch
0.315 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Type
ROCKER
ROCKER
Additional Feature
APPROVALS:UL, CSA, BULK PKG
UL,CSA APPROVED, BULK PKG
Body Breadth
12.0142 mm
12.0142 mm
Body Color
BLACK
BLACK
Body Height
18.5928 mm
18.5928 mm
Body Length or Diameter
24.003 mm
24.003 mm
Center Contact Material
SILVER CADMIUM OXIDE
SILVER CADMIUM OXIDE
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
0.75HP@250VAC
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
OFF-ON
OFF-ON
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
SILVER CADMIUM OXIDE
End Contact Plating
SILVER
SILVER
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
Sealing
MOLDED
MOLDED
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.375 inch
0.375 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
2
Compare RSC241D1924 with alternatives
Compare RSC141D1121 with alternatives