RP73F1E28KBTG vs TC0225B2802E4E feature comparison

RP73F1E28KBTG TE Connectivity

Buy Now Datasheet

TC0225B2802E4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
TE CONNECTIVITY LTD ROYAL ELECTRONIC FTY CO LTD
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
HIGH PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.32 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR, Plastic
0.063 W 0.0625 W
70 °C
MIL-STD-202
28000 Ω 28000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
TC

Compare RP73F1E28KBTG with alternatives

Compare TC0225B2802E4E with alternatives