RP73F1E28KBTG vs RP73F1E28KBTDG feature comparison

RP73F1E28KBTG TE Connectivity

Buy Now Datasheet

RP73F1E28KBTDG TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
CHIP CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION HIGH PRECISION
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
MIL-STD-202 MIL-STD-202
28000 Ω 28000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
RP73
RP73

Compare RP73F1E28KBTG with alternatives

Compare RP73F1E28KBTDG with alternatives