TC0225B2802E4E vs RN73F1ETP2802B feature comparison

TC0225B2802E4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RN73F1ETP2802B MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD MERITEK ELECTRONICS CORP
compliant unknown
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Plastic TR, Paper
0.0625 W 0.0625 W
28000 Ω 28000 Ω
FIXED RESISTOR FIXED RESISTOR
TC
0402 0402
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.1%
25 V 25 V
1 1
CHIP
8533.21.00.30
PRECISION
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare TC0225B2802E4E with alternatives

Compare RN73F1ETP2802B with alternatives