RP201K191D-TR
vs
RP201N171B-TR-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
SOT-23
Pin Count
6
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.25 V
0.25 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
S-XDSO-N6
R-PDSO-G5
JESD-609 Code
e4
e6/e2
Length
1.2 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
1.92 V
1.72 V
Output Voltage1-Min
1.88 V
1.68 V
Output Voltage1-Nom
1.9 V
1.7 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
LSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
GOLD
TIN BISMUTH/TIN SILVER
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tolerance-Max
1.1%
1.2%
Width
1.2 mm
1.6 mm
Base Number Matches
1
2
Package Description
LEAD FREE, SOT-23, 5 PIN
Dropout Voltage1-Nom
0.17 V
Load Regulation-Max
0.02%
Package Equivalence Code
TSOP5,.11,37
Compare RP201K191D-TR with alternatives
Compare RP201N171B-TR-F with alternatives