RP201K191D-TR
vs
RP201Q182D-TR-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
SOIC
Pin Count
6
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.25 V
0.25 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
S-XDSO-N6
R-PDSO-G5
JESD-609 Code
e4
e3
Length
1.2 mm
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
1.92 V
1.82 V
Output Voltage1-Min
1.88 V
1.78 V
Output Voltage1-Nom
1.9 V
1.8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
GOLD
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1.1%
1.1%
Width
1.2 mm
1.25 mm
Base Number Matches
3
1
Package Description
LEAD FREE, SC-88A, 5 PIN
Dropout Voltage1-Nom
0.17 V
Load Regulation-Max
0.02%
Compare RP201K191D-TR with alternatives
Compare RP201Q182D-TR-F with alternatives