There are no models available for this part yet.
Overview of RP201K191D-TR by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RP201K191D-TR by Ricoh Electronic Devices Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | RP201K191 - Fixed Positive LDO Regulator, 1.9V, 0.25V Dropout, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.2397 / $0.2820 | Buy Now |
CAD Models for RP201K191D-TR by Ricoh Electronic Devices Co Ltd
Part Data Attributes for RP201K191D-TR by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
DFN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.25 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
1.4 V
|
JESD-30 Code
|
S-XDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.92 V
|
Output Voltage1-Min
|
1.88 V
|
Output Voltage1-Nom
|
1.9 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.4 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
1.1%
|
Width
|
1.2 mm
|
Alternate Parts for RP201K191D-TR
This table gives cross-reference parts and alternative options found for RP201K191D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP201K191D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP201Z171D-TR-F | Fixed Positive LDO Regulator, 1.7V, 0.25V Dropout, CMOS, PBGA4, 0.40 MM PITCH, WLCSP-4 | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Z171D-TR-F |
RP201K181D-TR | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, 1.20 X 1.20 MM, DFN-6 | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201K181D-TR |
RP201Q192D-TR-F | Fixed Positive LDO Regulator, 1.9V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Q192D-TR-F |
RP201Z181D-TR-F | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PBGA4, 0.40 MM PITCH, WLCSP-4 | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Z181D-TR-F |
RP201Q172D-TR-F | Fixed Positive LDO Regulator, 1.7V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Q172D-TR-F |
RP201Z171B-TR-F | Fixed Positive LDO Regulator, 1.7V, 0.25V Dropout, CMOS, PBGA4, 0.40 MM PITCH, WLCSP-4 | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Z171B-TR-F |
RP201Q172B-TR-F | Fixed Positive LDO Regulator, 1.7V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Q172B-TR-F |
RP201Q182B-TR-F | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Q182B-TR-F |
RP201Z191B-TR-F | Fixed Positive LDO Regulator, 1.9V, 0.25V Dropout, CMOS, PBGA4, 0.40 MM PITCH, WLCSP-4 | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Z191B-TR-F |
RP201Q192B-TR-F | Fixed Positive LDO Regulator, 1.9V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | RP201K191D-TR vs RP201Q192B-TR-F |