RP132K501B-TR vs RP132K491E-TR feature comparison

RP132K501B-TR Nisshinbo Micro Devices

Buy Now Datasheet

RP132K491E-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 0.68 V 0.68 V
Dropout Voltage1-Nom 0.46 V 0.46 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 2 mm 2 mm
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.095 V 4.9931 V
Output Voltage1-Min 4.905 V 4.8069 V
Output Voltage1-Nom 5 V 4.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1.9%
Width 1.8 mm 1.8 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DFN
Package Description DFN-6
Pin Count 6
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare RP132K501B-TR with alternatives

Compare RP132K491E-TR with alternatives