RP132K491E-TR
vs
RP132J431D-T1-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
TO-252
Package Description
DFN-6
TO-252, 5 PIN
Pin Count
6
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.68 V
0.68 V
Dropout Voltage1-Nom
0.46 V
0.46 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
R-PDSO-N6
R-GSSO-G5
JESD-609 Code
e4
e3
Length
2 mm
6.6 mm
Load Regulation-Max
0.06%
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
1 A
1 A
Output Voltage1-Max
4.9931 V
4.3817 V
Output Voltage1-Min
4.8069 V
4.2183 V
Output Voltage1-Nom
4.9 V
4.3 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
HVSON
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
2.627 mm
Surface Mount
YES
YES
Terminal Finish
GOLD
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
SINGLE
Width
1.8 mm
6.2 mm
Base Number Matches
1
1
Package Equivalence Code
SMSIP5H,.37,50TB
Compare RP132K491E-TR with alternatives
Compare RP132J431D-T1-FE with alternatives