RP132K491E-TR
vs
RP132S441B-E2-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
SOIC
Package Description
DFN-6
HSOP-6
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.68 V
0.68 V
Dropout Voltage1-Nom
0.46 V
0.46 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
R-PDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
2 mm
5.02 mm
Load Regulation-Max
0.06%
0.06%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Output Current1-Max
1 A
1 A
Output Voltage1-Max
4.9931 V
4.4836 V
Output Voltage1-Min
4.8069 V
4.3164 V
Output Voltage1-Nom
4.9 V
4.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
1.85 mm
Surface Mount
YES
YES
Terminal Finish
GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.905 mm
Terminal Position
DUAL
DUAL
Width
1.8 mm
3.9 mm
Base Number Matches
1
1
Compare RP132K491E-TR with alternatives
Compare RP132S441B-E2-FE with alternatives