ROV07H271K-S-2 vs VF07P10271KD5 feature comparison

ROV07H271K-S-2 TE Connectivity

Buy Now Datasheet

VF07P10271KD5 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD AVX CORP
Package Description RADIAL LEADED, ROHS COMPLIANT Radial,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 8 Weeks
Circuit RMS Voltage-Max 175 V 175 V
Energy Absorbing Capacity-Max 24 J 24 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.2 W
Rated Temperature 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 225 V 225 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn)

Compare ROV07H271K-S-2 with alternatives

Compare VF07P10271KD5 with alternatives