RN1810E-I/RM110
vs
CY15B004J-SXAT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
MODULE-37
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.32.00.71
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
R-XXMA-N37
|
R-PDSO-G8
|
Length |
26.67 mm
|
4.889 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
37
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
XMA
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
2.159 mm
|
1.727 mm
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Width |
17.78 mm
|
3.8985 mm
|
Base Number Matches |
1
|
2
|
Memory Density |
|
4096 bit
|
Memory IC Type |
|
MEMORY CIRCUIT
|
Memory Width |
|
8
|
Moisture Sensitivity Level |
|
3
|
Number of Words |
|
512 words
|
Number of Words Code |
|
512
|
Operating Mode |
|
SYNCHRONOUS
|
Organization |
|
512X8
|
Supply Voltage-Max (Vsup) |
|
3.65 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Technology |
|
CMOS
|
Terminal Finish |
|
PURE TIN
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare RN1810E-I/RM110 with alternatives
Compare CY15B004J-SXAT with alternatives