RMV18150KBRBK vs V150LA20CX360X10 feature comparison

RMV18150KBRBK Vishay Roederstein

Buy Now Datasheet

V150LA20CX360X10 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY ROEDERSTEIN HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 80 J 110 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 1 W 1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 243 V
Base Number Matches 1 3
Reference Standard CECC42201-006

Compare RMV18150KBRBK with alternatives