RMV18150KBRBK
vs
V150LA20AX1347
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY ROEDERSTEIN
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
80 J
80 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
1 W
1 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
No
Package Description
RADIAL LEADED
JESD-609 Code
e0
Package Style
Radial
Packing Method
BULK
Rated Temperature
85 °C
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Compare RMV18150KBRBK with alternatives
Compare V150LA20AX1347 with alternatives