Part Details for RMV18150KBRBK by Vishay Roederstein
Overview of RMV18150KBRBK by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMV18150KBRBK
RMV18150KBRBK CAD Models
RMV18150KBRBK Part Data Attributes
|
RMV18150KBRBK
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
RMV18150KBRBK
Vishay Roederstein
RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY ROEDERSTEIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for RMV18150KBRBK
This table gives cross-reference parts and alternative options found for RMV18150KBRBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMV18150KBRBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V150LA20AX1347 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | RMV18150KBRBK vs V150LA20AX1347 |
D6321ZOV151RA80 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | RMV18150KBRBK vs D6321ZOV151RA80 |
V150LU20B | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | RMV18150KBRBK vs V150LU20B |
TNR15G241K | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT | RMV18150KBRBK vs TNR15G241K |
VE17P00151KEB | Kyocera AVX Components | Check for Price | Varistor, 200V, 85J, Through Hole Mount | RMV18150KBRBK vs VE17P00151KEB |
VF14P10241KEB | Kyocera AVX Components | Check for Price | Varistor, 200V, 85J, Through Hole Mount | RMV18150KBRBK vs VF14P10241KEB |
V150LA20APX1347 | Littelfuse Inc | Check for Price | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | RMV18150KBRBK vs V150LA20APX1347 |
V150LA20CX36020 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT | RMV18150KBRBK vs V150LA20CX36020 |
SVC241D-20BBL5 | Samwha Electronics | Check for Price | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | RMV18150KBRBK vs SVC241D-20BBL5 |
VE24M00151K | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | RMV18150KBRBK vs VE24M00151K |