RMDM-21PH001F
vs
CPD021P-05G901
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
CRISTEK INTERCONNECTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM CHROMATE
|
|
Shell Material |
METAL
|
|
Shell Size |
C
|
C
|
Total Number of Contacts |
21
|
21
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.218 inch
|
Body Depth |
|
0.196 inch
|
Body Length |
|
1.088 inch
|
Cable Types |
|
WIRE, SOLID
|
Contact Finish Termination |
|
GOLD OVER COPPER
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
JESD-609 Code |
|
e4
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Rated Current (Signal) |
|
3 A
|
Termination Type |
|
WIRE
|
|
|
|
Compare RMDM-21PH001F with alternatives
Compare CPD021P-05G901 with alternatives