RMDM-21PH001F vs GMR7590C-21P4E feature comparison

RMDM-21PH001F ITT Interconnect Solutions

Buy Now Datasheet

GMR7590C-21P4E Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CHROMATE GOLD
Shell Material METAL ALUMINUM ALLOY
Shell Size C C
Total Number of Contacts 21 21
Base Number Matches 1 1
Contact Finish Termination TIN LEAD
JESD-609 Code e0
Termination Type SOLDER

Compare RMDM-21PH001F with alternatives

Compare GMR7590C-21P4E with alternatives