Part Details for CPD021P-05G901 by Cristek Interconnects Inc
Overview of CPD021P-05G901 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPD021P-05G901
CPD021P-05G901 CAD Models
CPD021P-05G901 Part Data Attributes
|
CPD021P-05G901
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CPD021P-05G901
Cristek Interconnects Inc
D Microminiature Connector, 21 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.218 inch | |
Body Depth | 0.196 inch | |
Body Length | 1.088 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER COPPER | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Size | C | |
Termination Type | WIRE | |
Total Number of Contacts | 21 |
Alternate Parts for CPD021P-05G901
This table gives cross-reference parts and alternative options found for CPD021P-05G901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPD021P-05G901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPM21P4N1-18.0MN | D Microminiature Connector, 21 Contact(s), Male, Plug, | Cinch Connectivity Solutions | CPD021P-05G901 vs DCPM21P4N1-18.0MN |
MCD-M1-K-21P5C6-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | CPD021P-05G901 vs MCD-M1-K-21P5C6-18.0 |
MCD-M1-R-21S0B4-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | CPD021P-05G901 vs MCD-M1-R-21S0B4-18.0 |
RMDM-21PBRP-TL56A30 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | CPD021P-05G901 vs RMDM-21PBRP-TL56A30 |
MCD-M1-F-21P5C1-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | CPD021P-05G901 vs MCD-M1-F-21P5C1-18.0 |
RMDM-21PBSM7-TL56A174 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | CPD021P-05G901 vs RMDM-21PBSM7-TL56A174 |
RMDM-21PCBRL57A172 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | CPD021P-05G901 vs RMDM-21PCBRL57A172 |
RMDM-21PCBRP-TL58A174 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | CPD021P-05G901 vs RMDM-21PCBRP-TL58A174 |
RMDM-21PL2B1-A30 | D Microminiature Connector, 21 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | CPD021P-05G901 vs RMDM-21PL2B1-A30 |
GMDE321P-CMI8E2-18W | D Microminiature Connector, 21 Contact(s), Male, | Glenair Inc | CPD021P-05G901 vs GMDE321P-CMI8E2-18W |