RMC32K103FB vs CR-06FP7 feature comparison

RMC32K103FB Kamaya Inc

Buy Now Datasheet

CR-06FP7

Part not found

Search for CR-06FP7
Yes
Active
KAMAYA ELECTRIC CO LTD
CHIP
compliant
EAR99
8533.21.00.30
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.55 mm
3.1 mm
SMT
1.6 mm
BULK
0.25 W
70 °C
AEC-Q200
10000 Ω
FIXED RESISTOR
1206
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
200 V
1

Compare RMC32K103FB with alternatives