RMC32K103FB vs HQ06S4F1002TCE feature comparison

RMC32K103FB Kamaya Inc

Buy Now Datasheet

HQ06S4F1002TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
BULK TR
0.25 W 0.25 W
70 °C 125 °C
AEC-Q200 AEC-Q200
10000 Ω 10000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RMC32K103FB with alternatives

Compare HQ06S4F1002TCE with alternatives