RM322-152-222-5503 vs RM322-152-512-5501 feature comparison

RM322-152-222-5503 AirBorn Inc

Buy Now Datasheet

RM322-152-512-5501 AirBorn Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AIRBORN INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 1.905 mm 1.91 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 152 152
Base Number Matches 1 1

Compare RM322-152-222-5503 with alternatives

Compare RM322-152-512-5501 with alternatives