RM322-152-512-5501
vs
M55302/192LF152N
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
IEH CORP
Reach Compliance Code
compliant
compliant
Additional Feature
POLARIZED
STANDARD: MIL-DTL-55302
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL (150)
Contact Finish Termination
Tin/Lead (Sn/Pb)
GOLD OVER NICKEL (150)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
1.91 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
152
152
Base Number Matches
1
1
Compare RM322-152-512-5501 with alternatives
Compare M55302/192LF152N with alternatives