RM322-152-222-5503 vs M55302/192LF152M feature comparison

RM322-152-222-5503 AirBorn Inc

Buy Now Datasheet

M55302/192LF152M IEH Corp

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC IEH CORP
Reach Compliance Code compliant compliant
Additional Feature POLARIZED STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL (150)
Contact Finish Termination TIN LEAD GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 1.905 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 152 152
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare RM322-152-222-5503 with alternatives

Compare M55302/192LF152M with alternatives