RM3182S/883B
vs
DD-03182DC-30
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
DATA DEVICE CORP
Package Description
CERAMIC, DIP-16
CERDIP-16
Reach Compliance Code
unknown
compliant
Differential Output
YES
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
ARINC 429
ARINC 429
JESD-30 Code
R-CDIP-T16
R-CDIP-T16
JESD-609 Code
e0
e0
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
9.5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
10000 ns
Base Number Matches
1
2
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
19.43 mm
Seated Height-Max
5.84 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage1-Max
16.5 V
Supply Voltage1-Min
10.8 V
Width
7.62 mm
Compare RM3182S/883B with alternatives
Compare DD-03182DC-30 with alternatives