DD-03182DC-30 vs HS1-3182-8 feature comparison

DD-03182DC-30 Data Device Corporation

Buy Now Datasheet

HS1-3182-8 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DATA DEVICE CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description CERDIP-16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO YES
Driver Number of Bits 2 1
Input Characteristics GATED STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard ARINC 429 ARINC 429
JESD-30 Code R-CDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.43 mm
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.84 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 16.5 V 16.5 V
Supply Voltage1-Min 10.8 V 13.5 V
Supply Voltage1-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 4
High Level Input Current-Max 0.00001 A
Out Swing-Min 9.5 V
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Receive Delay-Max
Supply Current-Max 0.975 mA
Technology BIPOLAR
Transmit Delay-Max 3300 ns

Compare DD-03182DC-30 with alternatives