RLS328-29GG vs 111-99-328-41-001000 feature comparison

RLS328-29GG Advanced Interconnections Corp

Buy Now Datasheet

111-99-328-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature LOW PROFILE STANDARD: UL 94V-0
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e0
Number of Contacts 28 28
Base Number Matches 1 1
Contact Configuration RECTANGLE

Compare RLS328-29GG with alternatives

Compare 111-99-328-41-001000 with alternatives