RLP566050M0611 vs NRSG560M50V6.3X11F3CF feature comparison

RLP566050M0611 Taiwan Ostor Corporation

Buy Now Datasheet

NRSG560M50V6.3X11F3CF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer TAIWAN OSTOR CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +105C
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RLP(50V)
Terminal Pitch 2.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 140 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 385 mA
Surface Mount NO
Terminal Shape WIRE

Compare RLP566050M0611 with alternatives

Compare NRSG560M50V6.3X11F3CF with alternatives