Part Details for RLP566050M0611 by Taiwan Ostor Corporation
Overview of RLP566050M0611 by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLP566050M0611
RLP566050M0611 CAD Models
RLP566050M0611 Part Data Attributes
|
RLP566050M0611
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLP566050M0611
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RLP(50V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RLP566050M0611
This table gives cross-reference parts and alternative options found for RLP566050M0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP566050M0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL56MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RLP566050M0611 vs 50ZL56MKC6.3X11 |
NRSG560M50V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | RLP566050M0611 vs NRSG560M50V6.3X11F3CF |
UHE1H560MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | RLP566050M0611 vs UHE1H560MED1CT |
NRSG560M50V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | RLP566050M0611 vs NRSG560M50V6.3X11TBSTNF |
UHE1H560MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | RLP566050M0611 vs UHE1H560MED1FA |
50ZLJ56MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF | Rubycon Corporation | RLP566050M0611 vs 50ZLJ56MT16.3X11 |
NRSG560M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLP566050M0611 vs NRSG560M50V6.3X11TBSTF |
NRSH560M50V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | RLP566050M0611 vs NRSH560M50V6.3X11F1F |
ESL566M050AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RLP566050M0611 vs ESL566M050AE3EA |
EKY-500EBC560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RLP566050M0611 vs EKY-500EBC560MF11D |