RLP566050M0611 vs ESL566M050AE3EA feature comparison

RLP566050M0611 Tekcon Electronics Corp

Buy Now Datasheet

ESL566M050AE3EA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TEKCON ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Manufacturer Series RLP(50V)
Base Number Matches 2 1
HTS Code 8532.22.00.20
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 56 µF
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
ESR 120 mΩ
Leakage Current 0.028 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 192.5 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Compare ESL566M050AE3EA with alternatives