RLP227025M0812
vs
MALREKE05PB322E00K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TAIWAN OSTOR CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
RLP(25V)
Terminal Pitch
3.5 mm
3.5 mm
Base Number Matches
2
2
Rohs Code
Yes
ESR
844 mΩ
Leakage Current
0.165 mA
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
265.5 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Shape
WIRE
Compare RLP227025M0812 with alternatives
Compare MALREKE05PB322E00K with alternatives