MALREKE05PB322E00K vs RGA221M1EBC-0811B feature comparison

MALREKE05PB322E00K Vishay Intertechnologies

Buy Now Datasheet

RGA221M1EBC-0811B Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LELON ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 844 mΩ
Leakage Current 0.165 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 265.5 mA 236 mA
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Packing Method Bulk

Compare MALREKE05PB322E00K with alternatives

Compare RGA221M1EBC-0811B with alternatives