MALREKE05PB322E00K vs UHE1E221MPD1CA feature comparison

MALREKE05PB322E00K Vishay Intertechnologies

Buy Now Datasheet

UHE1E221MPD1CA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NICHICON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 844 mΩ
Leakage Current 0.165 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 265.5 mA 640 mA
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Packing Method Bulk

Compare MALREKE05PB322E00K with alternatives

Compare UHE1E221MPD1CA with alternatives