RLP02R0510JS00 vs RLP02R5100JS00 feature comparison

RLP02R0510JS00 Vishay Intertechnologies

Buy Now Datasheet

RLP02R5100JS00 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Factory Lead Time 10 Weeks 10 Weeks
Additional Feature PRECISION, RATED AC VOLTAGE (V): 120 PRECISION, RATED AC VOLTAGE (V): 120
Construction Tubular Tubular
JESD-609 Code e3/e1 e3/e1
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 10.2 mm 10.2 mm
Package Style Axial Axial
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Reference Standard CECC40-201-006 CECC40-201-006
Resistance 0.51 Ω 0.51 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 120 V 120 V
Base Number Matches 1 1
Package Description AXIAL LEADED

Compare RLP02R0510JS00 with alternatives

Compare RLP02R5100JS00 with alternatives