RLP02R5100JS00
vs
RLP02R5100JS14
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
Additional Feature
PRECISION, RATED AC VOLTAGE (V): 120
PRECISION, RATED AC VOLTAGE (V): 120
Construction
Tubular
Tubular
JESD-609 Code
e3/e1
e3
Lead Diameter
0.6 mm
0.6 mm
Lead Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
4 mm
Package Length
10.2 mm
10.2 mm
Package Style
Axial
Axial
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
25 °C
25 °C
Reference Standard
CECC40-201-006
CECC40-201-006
Resistance
0.51 Ω
0.51 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
120 V
120 V
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.80
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Terminal Finish
Matte Tin (Sn)
Compare RLP02R5100JS00 with alternatives
Compare RLP02R5100JS14 with alternatives